Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C54B2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92AH7128
Product Range9007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $279.810 |
| 5+ | $275.520 |
| 10+ | $231.670 |
| 25+ | $231.660 |
| 50+ | $231.650 |
Price for:Each
Minimum: 1
Multiple: 1
$279.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C54B2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92AH7128
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max17.79N
Product Range9007 Series
Contact Current DC Max10A
Contact Voltage DC Max600V
SVHCTo Be Advised
Product Overview
9007C54B2 is a 9007C, heavy-duty limit switch.
- Plug-in body, rotary head
- NC-NO contacts type and composition
- Snap action contact operation
- Zinc body and head material
- Silver contacts contact
- [Ithe] conventional enclosed thermal current is 10A
- Electrical durability is 1000000 cycles
- 39.37mm width, 102.11mm height, 63.5mm depth
- IP67 conforming to IEC 60529 IP degree of protection
- Ambient air temperature for operation range from -20 to 185°F for standard environment
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
10A
Operating Force Max
17.79N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
600V
Product Range
9007 Series
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
