Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C54JCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17B1434
Product Range9007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $343.860 |
| 5+ | $316.470 |
| 10+ | $308.850 |
| 25+ | $301.060 |
| 50+ | $291.850 |
Price for:Each
Minimum: 1
Multiple: 1
$343.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007C54JCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17B1434
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorWobble Rod
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max3in-lb
Product Range9007 Series
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Product Overview
The 9007C54J is a single-pole double-throw (SPDT) Limit Switch with zinc body and zinc head. This 9007C series plug-in body multi-directional head limit switch features acetal resin spring return wobble stick operator, 1NC + 1NO snap action silver Form Z contacts, screw-clamp terminals, by any moving part switch actuation. The lever unit has 10° tripping angle and 90° maximum displacement angle. It is suitable for use with the 9007 range products and can withstands the impact of heavy industry.
- Green premium product
- Epoxy powder coat protective treatment
- IP67 Protection rating
- 10000000 cycles Mechanical durability
- 1000000 cycles Electrical durability
Applications
Industrial, Defence, Military & Aerospace, Automotive
Technical Specifications
Limit Switch Actuator
Wobble Rod
Contact Current AC Max
10A
Operating Force Max
3in-lb
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
600V
Product Range
9007 Series
Contact Voltage DC Max
-
Alternatives for 9007C54J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
