Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007CO3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87AK5474
Product Range9007 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $175.300 |
| 5+ | $172.060 |
| 10+ | $168.830 |
| 25+ | $161.280 |
| 50+ | $158.570 |
| 100+ | $155.400 |
| 10000+ | $152.230 |
Price for:Each
Minimum: 1
Multiple: 1
$175.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007CO3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.87AK5474
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorSide Plunger
Contact ConfigurationDPDT-DB
Contact Current AC Max3A
Contact Voltage AC Max120V
Operating Force Max0.75lbf
Product Range9007 Series
Contact Current DC Max200mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Side Plunger
Contact Current AC Max
3A
Operating Force Max
0.75lbf
Contact Current DC Max
200mA
SVHC
To Be Advised
Contact Configuration
DPDT-DB
Contact Voltage AC Max
120V
Product Range
9007 Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
