Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9036DG2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17B2176
Also Known As785901575214
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $75.780 |
| 5+ | $70.800 |
| 10+ | $68.940 |
| 25+ | $66.740 |
| 50+ | $65.220 |
| 100+ | $64.760 |
| 250+ | $63.470 |
Price for:Each
Minimum: 1
Multiple: 1
$75.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9036DG2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17B2176
Also Known As785901575214
Technical Datasheet
Sensor Body Material-
Output Current-
Operating Pressure Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 9036DG2 is a Float Switch designed for liquid level control with electric motor operated pumps either directly or through a magnetic starter. Can also be used to activate alarms in liquid level control systems. Upward or downward movement of the lever arm of the Class 9036 Type FG30 float switch controls the ON and OFF positions corresponding to the water level changes required to turn the pump or alarm on and off.
- Screw clamp terminal
Applications
Industrial
Technical Specifications
Sensor Body Material
-
Operating Pressure Max
-
SVHC
To Be Advised
Output Current
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
