Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCK-L115Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96F1934
Product RangeOsiSense XC Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $231.770 |
| 5+ | $213.660 |
| 10+ | $195.560 |
| 25+ | $191.660 |
| 50+ | $187.740 |
Price for:Each
Minimum: 1
Multiple: 1
$231.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCK-L115Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96F1934
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration-
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.15N-m
Product RangeOsiSense XC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCK-L115 is a Limit Switch with Zamak body and thermoplastic spring return roller lever operator. This XCKL series fixed rotary head limit switch features 1NC + 1NO snap action contacts, screw-clamp terminals, 1 metal cable gland entry and by 30° cam switch actuation. It meets the EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 and CSA C22.2 No 14 standards. This limit switch is suitable for use with the OsiSense XC range products. It is a comprehensive offer of positive opening snap action contacts for a simpler and safer machine design.
- Green premium product
- Modular design for easier maintenance
- IP66 Protection rating
- IK05 Protection rating
- 15000000 cycles Mechanical durability
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
0.15N-m
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
