Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10511H29Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64M3351
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $182.790 |
| 5+ | $179.500 |
| 10+ | $151.720 |
| 25+ | $146.160 |
| 50+ | $143.240 |
| 100+ | $140.310 |
| 10000+ | $137.400 |
Price for:Each
Minimum: 1
Multiple: 1
$182.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10511H29Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64M3351
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max-
Product RangeOsiSense XC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCKJ10511H29 from Telemecanique is an OsiSense XC classic limit switch. It is an industrial limit switch in a standardized format of EN50041 for heavy duty use.
- Thermoplastic spring return roller lever
- 1NC + 1NO contact configuration
- 1 entry tapped for M20 x 1.5mm cable gland
- Snap action
- UL, CSA, CCC approved
- Rotary head
- Screw clamp terminals
- Actuation speed is 1.5m/s
- Conventional enclosed thermal current is 10A
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
-
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
