Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10511H7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80C6639
Product RangeOsiSense XC Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $182.870 |
| 5+ | $172.380 |
| 10+ | $171.350 |
| 25+ | $141.300 |
| 50+ | $133.470 |
| 100+ | $130.800 |
| 10000+ | $128.130 |
Price for:Each
Minimum: 1
Multiple: 1
$182.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10511H7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80C6639
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max0.5N
Product RangeOsiSense XC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
10A
Operating Force Max
0.5N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
