Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10541H7Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16B3056
Product RangeOsiSense XC Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $193.180 |
| 5+ | $189.590 |
| 10+ | $186.740 |
| 25+ | $167.620 |
| 50+ | $160.670 |
| 100+ | $157.460 |
| 10000+ | $154.250 |
Price for:Each
Minimum: 1
Multiple: 1
$193.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10541H7Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16B3056
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max0.25N
Product RangeOsiSense XC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCKJ10541H7 is a 2-pole 1NC+1NO Limit Switch with Zamak rotary head, spring return roller lever thermoplastic operator and snap action Zb insulated contacts. This XCKJ series OsiSense XC range limit switch features Zamak fixed body, 30° cam switching action, screw-clamp terminals and 1 entry tapped for 1/2-inch NPT cable gland entry.
- 1.5m/s Maximum actuation speed
- 30000000 cycles Mechanical durability
- IP66 conforming to IEC 60529 protection rating
- IK07 conforming to EN 50102 protection rating
- TC Protective treatment
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
10A
Operating Force Max
0.25N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Alternatives for XCKJ10541H7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
