Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKM110H7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84R3945
Product RangeOsiSense XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.420 |
| 5+ | $137.130 |
| 10+ | $117.920 |
| 25+ | $115.550 |
Price for:Each
Minimum: 1
Multiple: 1
$142.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKM110H7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84R3945
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max12N
Product RangeOsiSense XC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCKM110H7 is a 1NC+1NO snap-action Limit Switch with metal end spring return plunger actuator and screw-clamp terminals. It is suitable for materials handling, conveying, machining, service sector, food and beverage.
- Fixed body type
- Plunger head
- On end switch actuation
- 3 Entry tapped for 1/2" NPT cable gland
- 10A by gG cartridge fuse Short-circuit protection
- IP66/IK05 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
10A
Operating Force Max
12N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
