Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2121N12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55T0750
Product RangeOsiSense XC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $119.190 |
| 5+ | $110.540 |
| 10+ | $102.970 |
| 25+ | $94.320 |
| 50+ | $87.840 |
| 100+ | $86.090 |
| 10000+ | $84.330 |
Price for:Each
Minimum: 1
Multiple: 1
$119.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKP2121N12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55T0750
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Lever Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max6N
Product RangeOsiSense XC Series
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCKP2121N12 from Telemecanique Electric / Telemecanique is an OsiSense XC standard format, compact design, XCKP limit switch with 1 entry tapped for 1/2" NPT cable gland. The XCKP has benefits from the variable composition concept. This compact limit switch is used for light to medium duty applications. Approved by IEC 60947-5-1, EN 60947-5-1, UL 508, CSA C22-2 No. 14, IEC 60204-1, EN 60204-1 standards.
- Plastic, double insulated enclosure
- 2-pole 1 NC + 1 NO snap action switch
- Plunger head for linear movement
- Switch actuation by 30° cam
- Thermoplastic roller lever plunger, horizontal actuation in 1 direction
- Rated operational characteristics is Ue=240V, Ie=3A (AC-15, A300), Ue=250V, Ie=0.27A (Q300, DC-13)
- Rated impulse withstand voltage is 6KV conforming to IEC 60947-1, IEC 60664
- Mechanical durability is 15 million operating cycles
- Degree of protection is IP66 and IP67 conforming to IEC 60529, IK04 conforming to EN 50102
- Operating temperature range from -25°C to +70°C
Technical Specifications
Limit Switch Actuator
Roller Lever Plunger
Contact Current AC Max
3A
Operating Force Max
6N
Contact Current DC Max
270mA
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
