Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2102L1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89H6595
Product RangeOsiSense XC Series
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $96.740 |
| 5+ | $93.950 |
| 10+ | $88.570 |
| 25+ | $80.660 |
| 50+ | $77.030 |
| 100+ | $74.260 |
| 250+ | $72.780 |
Price for:Each
Minimum: 1
Multiple: 1
$96.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2102L1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89H6595
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max6A
Contact Voltage AC Max240V
Operating Force Max7N
Product RangeOsiSense XC Series
Contact Current DC Max6A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCMD2102L1 from Telemecanique is an OsiSense XC limit switch. It is a pre wired miniature limit switch designed to meet international standards. This switch has a metal body with modular design.
- Spring return roller plunger metal
- 1NC + 1NO contact configuration
- 1m cable length
- Snap action
- UL, CSA, CCC approved
- Actuation speed is 0.5m/s
- Removable cable connector
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
6A
Operating Force Max
7N
Contact Current DC Max
6A
SVHC
To Be Advised
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
