Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC7902Copy
Newark Part No.72K1479
Product RangePreventa XCS Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $156.820 |
Price for:Each
Minimum: 1
Multiple: 1
$156.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMC7902Copy
Newark Part No.72K1479
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPDT-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max100V
Contact Current DC Max100mA
SVHCTo Be Advised
Product Overview
The XCSDMC7902 is a double-pole double-throw (DPDT) Safety Interlock Switch with plastic body and thermoplastic PBT enclosure. This coded magnetic switch features 2NC staggered rhodium contacts and PVC pre-cabled electrical connection. This XCSDMC series compact rectangular interlock switch is suitable for use with the Preventa safety detection range products. It meets the EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL 508, CSA C22.2 No 14 standards.
- 10Ω Resistance across terminals
- 1200000 cycles Electrical durability
- 1000MΩ Insulation resistance
- IP67 and IP66 Protection rating
- -25 to 85°C Ambient air temperature range for operation
Applications
Industrial, Robotics, Automotive
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
Contact Voltage DC Max
100V
SVHC
To Be Advised
Contact Configuration
DPDT-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
100mA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
