Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMP7902Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AC8692
Product RangePreventa XCS Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $222.240 |
| 5+ | $205.750 |
| 10+ | $197.510 |
| 25+ | $193.560 |
| 50+ | $189.610 |
| 100+ | $185.650 |
| 10000+ | $181.700 |
Price for:Each
Minimum: 1
Multiple: 1
$222.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSDMP7902Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.17AC8692
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-NC
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67
Contact Voltage DC Max24V
Contact Current DC Max100mA
SVHCTo Be Advised
Product Overview
XCSDMP7902 is a XCS, rectangular, standard, coded magnetic switch.
- 2 NC contacts type and composition, staggered contact operation
- Plastic material, pre-cabled electrical connection
- Cable composition is 4 x 0.25mm², 2m cable length
- 24V DC [Ue] rated operational voltage
- 100V DC [Ui] rated insulation voltage
- [Sa] assured operating distance is 8mm
- Maximum [Ie] rated operational current is 100mA
- Resistance across terminals is 10 ohm
- Thermoplastic PBT enclosure, PVC cable
- 13mm depth, 88mm height, 25mm width
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
DPST-NC
Contact Voltage AC Max
-
IP Rating
IP66, IP67
Contact Current DC Max
100mA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
