Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA593Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16B3220
Product RangePreventa XCS Series
Your Part Number
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $125.610 |
| 5+ | $123.770 |
| 10+ | $121.930 |
| 25+ | $109.780 |
| 50+ | $103.460 |
| 100+ | $97.490 |
| 10000+ | $95.540 |
Price for:Each
Minimum: 1
Multiple: 1
$125.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA593Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16B3220
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST-1NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max300V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Product Overview
The XCSPA593 is a single-pole single-throw (SPST) 1NO-1NC Safety Switch with PA (polyamide) key operated turret head and slow-break, break before make contacts. This XCSPA series Compact Preventa™ safety detection range plastic (polyamide) switch features 1 entry tapped 1/2-inch NPT cable entry.
- Green premium product
- Without locking of actuator
- Double insulated
- 15N Positive opening minimum force
- 0.01m/s Minimum actuation speed
- 0.5m/s Maximum actuation speed
- Class II conforming to EN/IEC 60536 protection against electric shock
- IP67 conforming to EN/IEC 60529 and EN/IEC 60947-5-1 protection rating
- TC Protective treatment
- ≥1000000 cycles Mechanical durability
Applications
Robotics, Industrial, Automotive
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
DPST-1NO, SPST-NC
Contact Voltage AC Max
300V
IP Rating
-
Contact Current DC Max
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
