Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB221346Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64M3408
Product RangeOsiSense XG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $97.040 |
| 5+ | $95.100 |
| 10+ | $93.160 |
| 25+ | $91.220 |
| 50+ | $89.280 |
| 100+ | $87.340 |
Price for:Each
Minimum: 1
Multiple: 1
$97.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB221346Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64M3408
Product RangeOsiSense XG Series
Technical Datasheet
Tag TypeRFID
Frequency13.56MHz
Memory Size2Kbit
Product RangeOsiSense XG Series
SVHCTo Be Advised
Product Overview
XGHB221346 is a flat form, Telemecanique radio frequency identification XGHB electronic tag.
- 13.56MHz RFID frequency
- EEPROM memory type and 256B memory capacity
- XGCS associated smart antenna
- Outer dimension: 26 x 26 x 13mm
- Read time: 12 + 0.825 x (num of 16bit words) ms and write time: 20 + 11.8 x (num of 16bit words) ms
- [Sn] nominal sensing distance: 1.57in (40mm) XGCS49, 1.65in (42mm) XGCS49 + field expander XGFEC2525
- [Sn] nominal sensing distance: 2.17in (55mm) XGCS89 and 2.17in (55mm) XGCS85
- By screws, clips fixing mode and IP68 degree of protection
- 10 year(s) data retention time
- PBT (polybutylene terephthalate) material
Technical Specifications
Tag Type
RFID
Memory Size
2Kbit
SVHC
To Be Advised
Frequency
13.56MHz
Product Range
OsiSense XG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
