Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA160D2S11Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80C6874
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $562.960 |
| 5+ | $550.720 |
| 10+ | $538.480 |
Price for:Each
Minimum: 1
Multiple: 1
$562.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA160D2S11Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80C6874
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSP Female
Operating Pressure Min10bar
Operating Pressure Max160bar
Contact ConfigurationSPDT
Switching Voltage Max120VAC
Switching Current Max3A
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
The XMLA160D2S11 is a SPDT cable-mounting Electromechanical Pressure Switch made of silver contacts and zinc-alloy enclosure. It offers brass/steel/PTFE/FPM/FKM in contact with the fluid, fixed differential scale and piston pressure actuator, screw clamp terminals and G 1/4-inch BSP pressure fitting.
- External setting
- With local display
- Snap action auxiliary contacts operation
- Operating at any position
- 4-Terminal block
- 6000000 cycles Mechanical durability
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
10bar
Contact Configuration
SPDT
Switching Current Max
3A
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
BSP Female
Operating Pressure Max
160bar
Switching Voltage Max
120VAC
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
