Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU9M18MB230WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71C7903
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $242.540 |
| 5+ | $237.680 |
| 10+ | $232.840 |
| 25+ | $227.980 |
| 50+ | $223.140 |
Price for:Each
Minimum: 1
Multiple: 1
$242.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU9M18MB230WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71C7903
Product RangeXU Series
Technical Datasheet
Sensing MethodPolarized Reflex
Product RangeXU Series
Connection MethodCable
Supply Voltage Min24V
Supply Voltage Max240V
SVHCTo Be Advised
Technical Specifications
Sensing Method
Polarized Reflex
Connection Method
Cable
Supply Voltage Max
240V
Product Range
XU Series
Supply Voltage Min
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
