Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1APANL2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.89H6932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $97.970 |
| 5+ | $94.710 |
| 10+ | $92.150 |
| 25+ | $89.730 |
| 50+ | $87.400 |
| 100+ | $85.910 |
Price for:Each
Minimum: 1
Multiple: 1
$97.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensing Distance Max
7m
Product Range
-
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Reflex
Connection Method
Cable
Supply Voltage Max
24V
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
