Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUM5APXBL2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AN4409
Product RangeXUM Miniature Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $116.690 |
| 5+ | $114.360 |
| 10+ | $112.020 |
| 25+ | $109.690 |
| 50+ | $107.350 |
| 100+ | $105.020 |
Price for:Each
Minimum: 1
Multiple: 1
$116.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUM5APXBL2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17AN4409
Product RangeXUM Miniature Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max1.9m
Sensing MethodDiffuse
Output TypeDigital - 3-Wire PNP, NO / NC
Product RangeXUM Miniature Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse
Product Range
XUM Miniature Series
Supply Voltage Min
10VDC
Light Source
Infrared LED
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Sensing Distance Max
1.9m
Output Type
Digital - 3-Wire PNP, NO / NC
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
