Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXV18B1NBM12Copy
Newark Part No.48W7383
Your Part Number
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXV18B1NBM12Copy
Newark Part No.48W7383
Technical Datasheet
Sensing Range Min3mm
Sensing Range Max50mm
Beam Angle10°
Switching Frequency80Hz
External Diameter18mm
Sensitivity (dB)-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
3mm
Beam Angle
10°
External Diameter
18mm
Operating Temperature Min
0°C
Product Range
-
Sensing Range Max
50mm
Switching Frequency
80Hz
Sensitivity (dB)
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
