Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1241L2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80C7454
Product RangeXZ Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.840 |
| 5+ | $26.170 |
| 10+ | $24.500 |
| 25+ | $22.490 |
| 50+ | $21.770 |
| 100+ | $20.850 |
| 250+ | $19.710 |
Price for:Each
Minimum: 1
Multiple: 1
$27.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1241L2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80C7454
Product RangeXZ Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
The XZCP1241L2 is a 2m Sensor Cable with 4-position M12 right angle female to free/stripped end connection.
- PUR wire insulation
- 4A Rated current
- ≤5000µΩ Contact resistance
- ≥1GΩ Insulating resistance
- 0.34mm² Conductor cross-section
- IP67 Protection
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
XZ Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
