Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1241L5Copy
Newark Part No.80C7455
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.940 |
| 5+ | $26.010 |
| 10+ | $24.740 |
| 25+ | $23.570 |
| 50+ | $22.190 |
| 100+ | $20.960 |
Price for:Each
Minimum: 1
Multiple: 1
$27.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1241L5Copy
Newark Part No.80C7455
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Overview
The XZCP1241L5 is a 5m Sensor Cable with 4-pin M12 female elbowed prewired connector, metal collar and PUR wire insulation. This sensor cable is suitable for use with OsiSense XU sensors.
- ≥1GΩ Insulation resistance
- IP67 Protection rating
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
-
Cable Length - Imperial
16.4ft
Connector Type B
Free End
Cable Length - Metric
5m
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
