Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZIOM8AM12PYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM9198
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $778.930 |
| 5+ | $742.970 |
| 10+ | $709.460 |
| 25+ | $648.210 |
| 50+ | $610.410 |
Price for:Each
Minimum: 1
Multiple: 1
$778.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZIOM8AM12PYCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM9198
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports10Ports
No. of Digital Inputs8
No. of Digital Outputs8
IP RatingIP67
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Output Ports
10Ports
No. of Digital Outputs
8
Product Range
-
Output Type
M12 Connector - 5 Pole
No. of Digital Inputs
8
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
