Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | ZCE06Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 34M0568 |
| Product Range | OsiSense XC Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.350 |
| 5+ | $34.640 |
| 10+ | $32.280 |
| 25+ | $29.560 |
| 50+ | $28.970 |
| 100+ | $28.370 |
| 250+ | $27.780 |
| 5000+ | $27.200 |
Price for:Each
Minimum: 1
Multiple: 1
$37.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | ZCE06Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 34M0568 |
| Product Range | OsiSense XC Series |
| Technical Datasheet | |
| For Use With | Telemecanique Osiswitch Series Limit Switches |
| IP / NEMA Rating | - |
| Product Range | OsiSense XC Series |
| SVHC | To Be Advised |
Product Overview
The ZCE06 is a Multi-directional Limit Switch Head for XCKD, XCKP, XCKT and XCMD series switches. This standard format head has metal cat's whisker spring return with nitrile boot operator.
- Green premium product
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial
Technical Specifications
| For Use With | Telemecanique Osiswitch Series Limit Switches |
|---|---|
| Product Range | OsiSense XC Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
