Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | ZCKE05Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66F3702 |
| Product Range | OsiSense XC Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $69.610 |
| 5+ | $67.800 |
| 10+ | $65.970 |
| 25+ | $61.340 |
| 50+ | $58.810 |
| 100+ | $57.070 |
| 250+ | $55.930 |
Price for:Each
Minimum: 1
Multiple: 1
$69.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | ZCKE05Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66F3702 |
| Product Range | OsiSense XC Series |
| Technical Datasheet | |
| For Use With | XCKJ Limit Switches |
| IP / NEMA Rating | - |
| Product Range | OsiSense XC Series |
| SVHC | To Be Advised |
Product Overview
The ZCKE05 is a limit switch head without lever and spring return left and right actuation for OsiSense XC standard limit switches.
- Rotary head type
- Operating temperature range from -25°C to +70°C
Applications
Industrial
Technical Specifications
| For Use With | XCKJ Limit Switches |
|---|---|
| Product Range | OsiSense XC Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | To Be Advised |
Alternatives for ZCKE05
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
