Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | ZCKY13Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 16B5389 |
| Product Range | OsiSense XC Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
| Quantity | Price |
|---|---|
| 1+ | $27.060 |
| 5+ | $26.390 |
| 10+ | $25.710 |
| 25+ | $24.560 |
| 50+ | $22.860 |
| 100+ | $22.180 |
| 250+ | $21.140 |
| 5000+ | $20.440 |
Price for:Each
Minimum: 1
Multiple: 1
$27.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | ZCKY13Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 16B5389 |
| Product Range | OsiSense XC Series |
| Technical Datasheet | |
| For Use With | Telemecanique XCKJ Series Limit Switches |
| IP / NEMA Rating | - |
| Product Range | OsiSense XC Series |
| SVHC | To Be Advised |
Product Overview
The ZCKY13 is a Limit Switch Lever made of steel. This standard format positive opening rotary lever features lateral approach. It is compatible with the XCKJ series switches.
- 30° Cam switch actuation
- Green premium product
- -25 to 70°C Operating ambient air temperature range
Technical Specifications
| For Use With | Telemecanique XCKJ Series Limit Switches |
|---|---|
| Product Range | OsiSense XC Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | To Be Advised |
Alternatives for ZCKY13
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
