Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | ZCY18Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04H6162 |
| Product Range | OsiSense XC Series |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.520 |
| 25+ | $2.440 |
| 50+ | $2.370 |
| 100+ | $2.290 |
| 250+ | $2.240 |
| 500+ | $2.200 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | ZCY18Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 04H6162 |
| Product Range | OsiSense XC Series |
| Technical Datasheet | |
| For Use With | Schneider XCM Series Miniature Limit Switches |
| IP / NEMA Rating | - |
| Product Range | OsiSense XC Series |
| SVHC | To Be Advised |
Product Overview
The ZCY18 is a Limit Switch Thermoplastic Roller Lever, suitable for Telemecanique XCM series miniature limit switches. It features rotary movement of operating head, roller lever spring return thermoplastic operator, by 30° cam switch actuation and with positive opening.
Applications
Industrial
Technical Specifications
| For Use With | Schneider XCM Series Miniature Limit Switches |
|---|---|
| Product Range | OsiSense XC Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
