Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELTONIKA
Manufacturer Part NoTSF010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AN0593
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $64.130 |
| 5+ | $60.150 |
| 10+ | $58.120 |
| 25+ | $55.050 |
| 50+ | $50.840 |
| 100+ | $46.750 |
| 250+ | $43.090 |
Price for:Each
Minimum: 1
Multiple: 1
$64.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELTONIKA
Manufacturer Part NoTSF010Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AN0593
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC / VDC
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VAC / VDC
SVHC
No SVHC (16-Jan-2020)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
