Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELTONIKA
Manufacturer Part NoTSW202Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AN0602
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $204.120 |
| 5+ | $192.470 |
| 10+ | $183.810 |
| 25+ | $173.030 |
| 50+ | $161.640 |
Price for:Each
Minimum: 1
Multiple: 1
$204.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELTONIKA
Manufacturer Part NoTSW202Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AN0602
Technical Datasheet
No. of Ports10Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged PoE+ Gigabit Ethernet
Ethernet Switch MountingDIN Rail / Wall / Flat Surface
Port TypesRJ45 x 8, SFP x 2
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Ports
10Ports
Ethernet Switch Type
Managed PoE+ Gigabit Ethernet
Port Types
RJ45 x 8, SFP x 2
Input Voltage Type
VDC
SVHC
No SVHC (16-Jan-2020)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall / Flat Surface
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
