Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEMPATRON
Manufacturer Part NoPID500MH-1000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M5954
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $250.330 |
| 5+ | $225.600 |
| 10+ | $210.820 |
| 25+ | $185.970 |
| 50+ | $169.120 |
| 100+ | $158.300 |
Price for:Each
Minimum: 1
Multiple: 1
$250.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPATRON
Manufacturer Part NoPID500MH-1000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M5954
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max18VDC
Output Voltage Min-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
0°C
Output Voltage Max
18VDC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
