Print Page
PA1258
COAX CABLE STRIPPER, 2 & 3 LEVEL, ADJ
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEMPO COMMUNICATIONS |
|---|---|
| Manufacturer Part No | PA1258Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 32AH6746 |
| Product Range | LC CST Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $33.210 |
| 5+ | $32.550 |
| 10+ | $31.880 |
| 25+ | $31.220 |
| 50+ | $30.560 |
| 100+ | $29.890 |
| 250+ | $29.220 |
Price for:Each
Minimum: 1
Multiple: 1
$33.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEMPO COMMUNICATIONS |
|---|---|
| Manufacturer Part No | PA1258Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 32AH6746 |
| Product Range | LC CST Series |
| Technical Datasheet | |
| Stripping Capacity Metric | - |
| For Use With | RG178, RG179, RG188, AT&T735(A), NT735, Belden 1855A, 8218, RG180, RG187, RG188A, RG405 Coax Cables |
| Product Range | LC CST Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
PA1258 is a LCCST MINI-COAX stripper. Applications includeRG178, RG179, RG188, AT&T735(A), NT735, Belden 1855A, Belden 8218, RG180, RG187, RG188A, RG405 and more.
- Self-regulating tension, adjustable blade
- Adjust cutting depth on each blade for varying cable thicknesses with the included hex key
- Pre-set for common strip lengths
- Blades adjust for strip dimensions other than our standard pre-set units
- 0.344inch outer jacket, 0.094inch inner dielectric preset strip length
Technical Specifications
| Stripping Capacity Metric | - |
|---|---|
| Product Range | LC CST Series |
| For Use With | RG178, RG179, RG188, AT&T735(A), NT735, Belden 1855A, 8218, RG180, RG187, RG188A, RG405 Coax Cables |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |