Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEMPO |
|---|---|
| Manufacturer Part No | PA1283Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 65AC3898 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.460 |
| 5+ | $111.190 |
| 10+ | $108.920 |
| 25+ | $106.650 |
Price for:Each
Minimum: 1
Multiple: 1
$113.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEMPO |
|---|---|
| Manufacturer Part No | PA1283Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 65AC3898 |
| Technical Datasheet | |
| Stripping Capacity Metric | 2.5mm to 8mm |
| For Use With | RG58/59/62AU, RG6/6QS, RG174, Belden 1505A, 1855A & 8281 & Mini-Coax Cables |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stripping Capacity Metric | 2.5mm to 8mm |
|---|---|
| Product Range | - |
| For Use With | RG58/59/62AU, RG6/6QS, RG174, Belden 1505A, 1855A & 8281 & Mini-Coax Cables |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
