Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 10HA084Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 25M0210 |
| Your Part Number | |
| Technical Datasheet |
136 In Stock
315 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.400 |
| 50+ | $16.020 |
| 100+ | $15.020 |
| 250+ | $14.070 |
| 500+ | $13.380 |
Price for:Each
Minimum: 1
Multiple: 1
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 10HA084Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 25M0210 |
| Technical Datasheet | |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | Hook Clips x 2 |
| Lead Length - Imperial | 36" |
| Lead Length - Metric | 914mm |
| Insulator Colour | - |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 36" |
| Insulator Colour | - |
| Voltage Rating | - |
| SVHC | To Be Advised |
| Test Connector Type B | Hook Clips x 2 |
|---|---|
| Lead Length - Metric | 914mm |
| Current Rating | - |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
