Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-10162Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32T0393
Also Known AsGTIN UPC EAN: 640522692453
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10162Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.32T0393
Also Known AsGTIN UPC EAN: 640522692453
Technical Datasheet
For Use WithTenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle StyleQFP
Tip / Nozzle Width10.2mm
Tip / Nozzle Length10.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21-10162 is a 10.2mm QFP Nozzle made of nickel coating stainless steel. Suitable for use with Tenma 21-10125 and 21-10130 rework stations.
- Style - A1125
- Type - QFP
- Size - 10. 2mm x 10. 2mm
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
For Use With
Tenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle Width
10.2mm
Product Range
-
Tip / Nozzle Style
QFP
Tip / Nozzle Length
10.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 21-10162
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
