Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-10170Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32T0397
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10170Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32T0397
Technical Datasheet
For Use WithTenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle StyleSOP
Tip / Nozzle Width7.6mm
Tip / Nozzle Length7.3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 21-10170
1 Product Found
Product Overview
Replacement nozzle for Tenma models 21-10125 and 21-10130, and other brands.
- Style - A1170
- Type - SOP
- Size - 7. 6mm x 12. 7mm
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
For Use With
Tenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle Width
7.6mm
Product Range
-
Tip / Nozzle Style
SOP
Tip / Nozzle Length
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
