Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-11435Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93T9669
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.520 |
Price for:Each
Minimum: 1
Multiple: 1
$23.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-11435Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93T9669
Technical Datasheet
Output Power60W
Heat Temperature Max-
Supply Voltage-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21-11435 is a Replacement Soldering Iron for 21-10115 and 21-10120 Tenma soldering stations.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Output Power
60W
Supply Voltage
-
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
