Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-11445Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93T9670
Product RangeSoldering Irons
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-11445Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93T9670
Product RangeSoldering Irons
Technical Datasheet
Output Power-
Heat Temperature Max896°C
Supply Voltage-
Product RangeSoldering Irons
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21-11445 is a Replacement Soldering Iron suitable for use with the 21-10130 and 21-11405 Tenma soldering stations.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Output Power
-
Supply Voltage
-
Plug Type
-
Heat Temperature Max
896°C
Product Range
Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
