Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-7944Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R8694
Your Part Number
141 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 3+ | $6.920 |
| 10+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-7944Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R8694
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle StyleConical
For Use WithTenma 21-7945 Soldering Station
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 21-7944 is a 5mm Conical Replacement Soldering Tip made of pre-tinned iron plated copper construction. Provides marked performance improvement, highly resistant to oxidation and provides usable life that is many times that of the stations original tip. It is designed for the Tenma model 21-7945 soldering station.
- Excellent heat transfer
- Provides marked performance improvement
- Pre-tinned Iron plated copper construction provides excellent heat transfer
- Highly resistant to oxidation
- Provides usable life that is many times that of the stations original tip
- Point length: 19mm
- Point width (widest point): 5mm
- Shaft diameter: 5mm
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
Tenma 21-7945 Soldering Station
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
