Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-7988Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.95K9073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.270 |
| 400+ | $2.080 |
| 1000+ | $1.960 |
| 2000+ | $1.870 |
Price for:Each
Minimum: 200
Multiple: 200
$454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-7988Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.95K9073
Technical Datasheet
Accessory TypeTip Cleaning Sponge
For Use WithTenma 21-7955 Soldering Station
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Replacement Tip Cleaning Sponges - 58mm x 37mm
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Accessory Type
Tip Cleaning Sponge
Product Range
-
SVHC
To Be Advised
For Use With
Tenma 21-7955 Soldering Station
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
