Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 21-8120Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 78K5660 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.840 |
| 5+ | $13.110 |
| 10+ | $12.520 |
| 25+ | $11.660 |
| 50+ | $10.870 |
| 100+ | $10.130 |
| 250+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$13.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 21-8120Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 78K5660 |
| Technical Datasheet | |
| Output Power | 30W |
| Heat Temperature Max | - |
| Supply Voltage | - |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
The 21-8120 is a 30W Soldering Iron with screw on tip cover protects iron and tools, eliminates need to allow iron to cool prior to storage. Silicon insulated power cord is heat and solvent resistant, tapered handle stays cool and is easy to grip and is perfect for general-purpose wiring and PC board use.
- 9" Length
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
| Output Power | 30W |
|---|---|
| Supply Voltage | - |
| Plug Type | - |
| Heat Temperature Max | - |
|---|---|
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
