Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-8221Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95K9088
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-8221Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95K9088
Technical Datasheet
For Use WithTenma 21-8220 Desoldering Pump
Tip / Nozzle StyleStandard
Tip / Nozzle Width3.25"
Tip / Nozzle Length4.25"
Product Range-
SVHCTo Be Advised
Product Overview
provides safe, low cost means of desoldering connections, PC boards and components. Large capacity spring-loaded plunger quickly removes solder in a single action. Tools easily disassemble for fast cleaning, tip and “O” ring replacement. Internal plunger pin automatically purges solder from tip with each use. Available in standard and ESD versions, replacement tips and “O” rings available separately.
- Dimensions:
- Overall length: 131/2”
- Cylinder length: 61/2”
- Cylinder diameter: 1
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
For Use With
Tenma 21-8220 Desoldering Pump
Tip / Nozzle Width
3.25"
Product Range
-
Tip / Nozzle Style
Standard
Tip / Nozzle Length
4.25"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
