Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-1055Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80R7462
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $138.190 |
Price for:Each
Minimum: 1
Multiple: 4
$138.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-1055Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80R7462
Technical Datasheet
No. of Digits3.5
DMM Connectivity-
Current Measure AC Max10mA
Voltage Measure AC Max1kV
Resistance Measure Max0.2Gohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty-
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Manual ranging bench type digital multimeter with 2000 count display. For use in industrial production and service, technological R & D, education laboratory and automotive industry.
- LCD backlight display
- 108mm x 34.5mm LCD size
- Temperature measurement with k-type probe
- Powered by AC (external AC110V/DC9V-200mA) or DC (internal battery 2 R14/1.5V 6 pieces)
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Multimeter, Test leads, Alligator clip test leads, Temperature probe, Multi-purpose socket, AC 220V power cord, Power adapter, Manual.
Technical Specifications
No. of Digits
3.5
Current Measure AC Max
10mA
Resistance Measure Max
0.2Gohm
Current Measure DC Max
10A
Manufacturer Warranty
-
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
1kV
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
