Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-2980Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95Y2982
Your Part Number
671 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-2980Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95Y2982
Technical Datasheet
Voltage Measuring Range AC12V to 1000V
Meter Display TypeLight
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Non-Contact Voltage Detector Handy accessory detects presence of AC voltage from 12V ~ 1KV, providing clear audio and visual indication. Five segment bargraph display shows relative voltage level. Built in LED flashlight provides added convenience in poorly lit environments.
- Additional Details:
- Non contact operation provides safe detection in most environments
- Simply place the plastic tab near any AC receptacle, power cord or other conductor and receive instant verification of status
- Compact size, includes pocket clip
- Five segment bargraph indicator provides relative voltage level
- Lighted power switch
- Usable range: 12~1,000VAC, 50~60Hz
- EN61010-1 / 1000V CATIII
- Dimensions: 1” x 1” x 6Requires (2) AAA batteries, not included
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Voltage Measuring Range AC
12V to 1000V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Meter Display Type
Light
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
