Print Page
Image is for illustrative purposes only. Please refer to product description.

85 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.920 |
| 4+ | $30.300 |
| 10+ | $28.460 |
Price for:Each
Minimum: 1
Multiple: 1
$33.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6309Copy
Newark Part No.39C1547
Technical Datasheet
Solder Alloy-
Melting Temperature-
Density-
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCLead
Product Overview
The 72-6309 is a 60/40 grade general purpose Solder Bar with solder alloy content. The bar solder is supplied in the form of a 1lb/bar.
- Great for tinning or solder pot applications
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Solder Alloy
-
Density
-
Weight - Imperial
-
SVHC
Lead
Melting Temperature
-
Weight - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
