Print Page
Image is for illustrative purposes only. Please refer to product description.

297 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 2+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6865Copy
Newark Part No.97H6816
Technical Datasheet
For Use WithTenma 72-6340 & 72-6345 Rework Stations
Tip / Nozzle Style-
Tip / Nozzle Width1.2mm
Tip / Nozzle Length11.112mm
Product Range-
SVHCTo Be Advised
Product Overview
The 72-6865 is a Replacement Nozzle/Desoldering Tip designed specifically for use with the Tenma #72-6340 and #72-6345 rework stations.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
For Use With
Tenma 72-6340 & 72-6345 Rework Stations
Tip / Nozzle Width
1.2mm
Product Range
-
Tip / Nozzle Style
-
Tip / Nozzle Length
11.112mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
