Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-7770ACopy
Newark Part No.25AC2102
Technical Datasheet
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionManual
Voltage Measure DC Max250V
Voltage Measure AC Max250V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max0.2Gohm
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for 72-7770A
1 Product Found
Product Overview
The 72-7770A from Tenma is a palm size digital multimeter. It measures DC voltage (200mV/2,000mV/20V/200V/250V with ± (0.5%+2) accuracy), AC voltage (200V/250V with ±(1.2%+10) accuracy), DC current (2,000μA/20mA/200mA/10A with ±(1%+2) accuracy), resistance (200 ohm/2,000 ohm/20Kohm/200Kohm/20Mohm/200Mohm with ±(0.8%+2) accuracy).
- 2000 count display
- Manual range, square wave output, diode, continuity buzzer
- Low battery indication, data hold, LCD backlight and input protection
- Input impedance for DCV is 10Mohm
- Powered by 9V battery (6F22)
- LCD size is 48mm x 16mm
- Product colour is orange and grey
- Product net weight is 180g (including holster), product size is 130mm x 73.5mm x 35mm
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-7770A digital multimeter, Battery, Test lead, Holster.
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
250V
Current Measure AC Max
-
Manufacturer Warranty
2 Years
SVHC
No SVHC (27-Jun-2018)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
250V
Current Measure DC Max
10A
Resistance Measure Max
0.2Gohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
