Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-8350ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.95W5650
Also Known AsGTIN UPC EAN: 640522697205
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $192.680 |
| 5+ | $178.910 |
| 10+ | $171.290 |
| 25+ | $162.080 |
| 50+ | $152.440 |
| 100+ | $144.020 |
Price for:Each
Minimum: 1
Multiple: 1
$192.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-8350ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.95W5650
Also Known AsGTIN UPC EAN: 640522697205
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min1V
Output Voltage Max20V
Output Current Min250mA
Output Current Max5A
Power Rating100W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty-
Product Range-
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 72-8350A is a laboratory switch mode DC Power Supply ideal for service applications where tight voltage and current regulation are critical. Highly efficient switch mode design delivers outstanding performance from an extremely compact footprint. Unique separate output ON/OFF control allows voltage and current setting, with the supply output turned off.
- Backlit four digit LCD display
- Simultaneous display of voltage and current
- Auto selecting constant voltage (CV) and constant current (CC) modes
- Ultra quiet convection cooling
- Short-circuit, overload, overvoltage and thermal protection
- 1.6A Full load input current
- 80 to 120kHz Switching operation frequency
- 0.68 Power factor
- 85% Efficiency at maximum power
- 24 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Power Supplies, Laboratory
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
1V
Output Current Min
250mA
Power Rating
100W
Supply Voltage Max
264VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
5A
Supply Voltage Min
90VAC
Manufacturer Warranty
-
Plug Type
US
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
