Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-8470Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7546
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $525.150 |
Price for:Each
Minimum: 1
Multiple: 1
$525.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-8470Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7546
Technical Datasheet
Product Range-
Scope Channels0+2 Channel
Bandwidth20MHz
Sampling Rate100MSPS
Display Memory Depth6 kpts
Calculated Rise Time17.5ns
Scope Display TypeTFT LCD Color
Kit Contents-
Manufacturer Warranty-
Plug TypeUS
SVHCLead (23-Jan-2024)
Alternatives for 72-8470
2 Products Found
Product Overview
72-8470 Portable and compact handheld instrument provides outstanding Two Channel colour DSO Oscilloscope full-colour performance plus added functions of a full featured digital multimeter. At just 7" x 4.5", It's like carrying a full bench meter anywhere you need go complete with advanced measurements and features.
- True RMS digital multimeter
- Advanced trigger functions
- Adjustable trigger sensitivity
- USB storage / auto measurement
- Replaceable Li-ion battery back-up
- 3.8” colour TFT-LCD display
- 24 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Test & Measurement
Contents
Two 10:1 probes, Standard DMM probes, Aluminium carry / storage case, Short adaptor for capacitance measurement, USB cable with software, Internal Li-ion battery pack with AC charger.
Technical Specifications
Product Range
-
Bandwidth
20MHz
Display Memory Depth
6 kpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
-
SVHC
Lead (23-Jan-2024)
Scope Channels
0+2 Channel
Sampling Rate
100MSPS
Calculated Rise Time
17.5ns
Kit Contents
-
Plug Type
US
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
