Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-9200Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58T7284 |
| Product Range | Cable Testers |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.800 |
Price for:Each
Minimum: 1
Multiple: 1
$26.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-9200Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58T7284 |
| Product Range | Cable Testers |
| Technical Datasheet | |
| Tester Type | Network Cable Tester |
| Resistance | - |
| External Height | 0.827" |
| External Width | 1.378" |
| External Depth | 1.772" |
| Product Range | Cable Testers |
| SVHC | To Be Advised |
Product Overview
The 72-9200 is a Mini Cable Tester with USB Power Cable and Battery. Quickly test DB-9/RS-232 cables. No need to carry bulky, expensive cable testers to test only one or two cable types. Mini cable tester fits easily in your pocket or tool box and requires no external power. Confirms conductor continuity with sequential LED's. Save time and money by diagnosing connectivity issues.
- 12 month limited warranty *view Terms & Conditions for details
- Includes Battery Box for 3 AA batteries
- USB Data and Power Cable
Applications
Industrial, Test & Measurement
Contents
x1 Cable Continuity Tester; x1 Battery Box for 3 AA batteries; x1 USB Data/Power Cable;
Notes
AC/DC USB wall adapter can be used as an external power supply 5V, 2Amp
Technical Specifications
| Tester Type | Network Cable Tester |
|---|---|
| External Height | 0.827" |
| External Depth | 1.772" |
| SVHC | To Be Advised |
| Resistance | - |
|---|---|
| External Width | 1.378" |
| Product Range | Cable Testers |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
