Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-9220Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58T7287 |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.860 |
Price for:Each
Minimum: 1
Multiple: 1
$30.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-9220Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58T7287 |
| Technical Datasheet | |
| Tester Type | Network Cable Tester |
| Resistance | - |
| External Height | 0.827" |
| External Width | 1.772" |
| External Depth | 1.851" |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Quickly test DVI-D Dual Link cables No need to carry bulky, expensive cable testers to test only one or two cable types Mini cable tester fits easily in your pocket or tool box, and requires no external power Confirms conductor continuity with sequential LED's Save time and money by diagnosing connectivity issues All units are powered by a cross compatible 3xAA battery pack or USB cable (both included) Most units measure 2" x 2" x 1" or less!
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Tester Type | Network Cable Tester |
|---|---|
| External Height | 0.827" |
| External Depth | 1.851" |
| SVHC | To Be Advised |
| Resistance | - |
|---|---|
| External Width | 1.772" |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
